+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

972306101

Clip-on probe; pincers type; 6A; red; Grip capac: max.3.5mm; 4mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
972306101
TME Symbol:
KLEPS2600RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
6A
Colour
red
Grip capacity
max. 3.5mm
Socket size
4mm
Overall length
160.5mm
Conform to the norm
CAT II 1000V EN 61010
Max. contact resistance:
50mΩ
Engineering PN
972306101
Operating temperature
-25...80°C
Dimensions
Gross weight17.5 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
972306101
166 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 5 pcs - 8.19 USDGross price for quantities from 5 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 30 pcs - 6.77 USDGross price for quantities from 30 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs