+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

972307101

Clip-on probe; with puncturing point; 10A; 60VDC; red; 4mm; 30VAC


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
972307101
TME Symbol:
KLEPS2700RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
with puncturing point
Current rating
10A
Rated voltage
30V AC/60V DC
Colour
red
Grip capacity
max. 4.2mm
Socket size
4mm
Overall length
162mm
Engineering PN
972307101
Min. insulation resistance
80MΩ
Operating temperature
-25...80°C
Dimensions
Gross weight25.93 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
972307101
0 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 3 pcs - 11.02 USDGross price for quantities from 3 pcs - 11.02 USD
Net price for quantities from 10 pcs - 10.23 USDGross price for quantities from 10 pcs - 10.23 USD
Net price for quantities from 30 pcs - 9.63 USDGross price for quantities from 30 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs