+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

972309101

Clip-on probe; hook type; 6A; 1kVDC; red; Grip capac: max.2mm; 4mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
972309101
TME Symbol:
KLEPS2900RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
1kV DC
Colour
red
Grip capacity
max. 2mm
Socket size
4mm
Overall length
128mm
Engineering PN
972309101
Dimensions
Gross weight20.33 g
See other products in this category: Test hooks HIRSCHMANN T&M,
*
972309101
8 in TME stock
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 3 pcs - 9.42 USDGross price for quantities from 3 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.78 USDGross price for quantities from 10 pcs - 8.78 USD
Net price for quantities from 30 pcs - 8.35 USDGross price for quantities from 30 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs