+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930113100

Clip-on probe; pincers type; 60VDC; black; 4mm; Overall len: 158mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
930113100
TME Symbol:
KLEPS30SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Rated voltage
60V DC
Colour
black
Socket size
4mm
Overall length
158mm
Max. contact resistance:
100mΩ
Engineering PN
930113100
Test accessories version
with socket with screw locking
Operating temperature
-25...80°C
Dimensions
Gross weight17.84 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
930113100
106 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 5.22 USD
Net price for quantities from 30 pcs - 5.06 USDGross price for quantities from 30 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs