+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0342100000

Enclosure: multipurpose; X: 70mm; Y: 100mm; Z: 45mm; Klippon® K


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0342100000

Alternative designations: KLIPPON K2

TME Symbol:
KLIP-K2

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
100mm
Dimension Z
45mm
Manufacturer series
Klippon® K
Enclosure material
aluminium
Cover material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66, IP67, IP68
Operating temperature
-40...80°C
Gross weight298.76 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
0342100000
21 in TME stock
Net price for quantities from 1 pcs - 40.87 USDGross price for quantities from 1 pcs - 40.87 USD
Net price for quantities from 5 pcs - 36.33 USDGross price for quantities from 5 pcs - 36.33 USD
Net price for quantities from 10 pcs - 32.93 USDGross price for quantities from 10 pcs - 32.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs