+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLKD006.T

Fuse: fuse; ceramic,cylindrical,industrial; 6A; 600VAC; 600VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
KLKD006.T
TME Symbol:
KLKD006.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
6A
Rated voltage
600V AC/600V DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
KLKD
Breaking capacity
100kA
Fuses application
photovoltaics
Gross weight6.525 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
See other products from this series.:
*
KLKD006.T
3 in TME stock
Net price for quantities from 1 pcs - 24.90 USDGross price for quantities from 1 pcs - 24.90 USD
Net price for quantities from 5 pcs - 20.85 USDGross price for quantities from 5 pcs - 20.85 USD
Net price for quantities from 10 pcs - 19.43 USDGross price for quantities from 10 pcs - 19.43 USD
Net price for quantities from 30 pcs - 17.28 USDGross price for quantities from 30 pcs - 17.28 USD
Net price for quantities from 40 pcs - 16.74 USDGross price for quantities from 40 pcs - 16.74 USD
Net price for quantities from 50 pcs - 16.32 USDGross price for quantities from 50 pcs - 16.32 USD
Net price for quantities from 100 pcs - 15.02 USDGross price for quantities from 100 pcs - 15.02 USD
Net price for quantities from 150 pcs - 14.29 USDGross price for quantities from 150 pcs - 14.29 USD
Net price for quantities from 250 pcs - 13.36 USDGross price for quantities from 250 pcs - 13.36 USD
Net price for quantities from 500 pcs - 12.11 USDGross price for quantities from 500 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs