+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLKR.100T

Fuse: fuse; ceramic,industrial; 0.1A; 600VAC; 300VDC; quick blow


Manufacturer: LITTELFUSE

Manufacturer part number:
KLKR.100T
TME Symbol:
KLKR.100T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.1A
Rated voltage
300V DC/600V AC
Fuse characteristics
quick blow
Breaking capacity
200kA
Fuses application
standard applications
Dimensions
Gross weight7 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
KLKR.100T
10 in TME stock
Net price for quantities from 1 pcs - 38.39 USDGross price for quantities from 1 pcs - 38.39 USD
Net price for quantities from 5 pcs - 35.43 USDGross price for quantities from 5 pcs - 35.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs