+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLM-10

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 600VAC; 600VDC


Manufacturer: BUSSMANN

Manufacturer part number:
KLM-10
TME Symbol:
KLM-10

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
600V AC/600V DC
Fuse characteristics
quick blow
Fuse size
10x38mm
Breaking capacity
100kA
Gross weight7.67 g
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
KLM-10
0 in TME stock
Net price for quantities from 1 pcs - 16.67 USDGross price for quantities from 1 pcs - 16.67 USD
Net price for quantities from 5 pcs - 15.86 USDGross price for quantities from 5 pcs - 15.86 USD
Net price for quantities from 10 pcs - 15.59 USDGross price for quantities from 10 pcs - 15.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs