+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLS12L063EQ

Switch: push-button; Pos: 2; SPDT; 0.5A/25VDC; ON-ON; Illumin: LED


Manufacturer: C&K

Manufacturer part number:
KLS12L063EQ
TME Symbol:
KLS12L063EQ

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 25V DC
Switching method
ON-ON
Illumination
LED
Backlight colour
green
Leads
for soldering
Button shape
square
Mounting
THT
Body dimensions
15.4x15.4x12.7mm
Manufacturer series
KLS
Stable positions number
bistable
Operating temperature
-40...85°C
Gross weight4.1 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
KLS12L063EQ
68 in TME stock
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
Net price for quantities from 10 pcs - 18.47 USDGross price for quantities from 10 pcs - 18.47 USD
Net price for quantities from 25 pcs - 17.48 USDGross price for quantities from 25 pcs - 17.48 USD
Net price for quantities from 70 pcs - 16.86 USDGross price for quantities from 70 pcs - 16.86 USD
Net price for quantities from 140 pcs - 16.14 USDGross price for quantities from 140 pcs - 16.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 70 pcs