+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLS 13

Connector: Jack 2,5mm; plug; male; stereo,with strain relief

Manufacturer: LUMBERG

Manufacturer part number:
KLS 13
TME Symbol:
KLS13

Specification

Manufacturer
LUMBERG
Type of connector
Jack 2,5mm
Connector
plug
Kind of connector
male
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Enclosure material
plastic
Connector variant
  • stereo
  • with strain relief
Gross weight3.015 g
Certificates
See other products in this category: Jack connectors LUMBERG,
*
KLS 13
183 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs