+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLZ2012MHR100HTD25

Inductor: ferrite; SMD; 0805; 10uH; 200mA; R: 884mΩ; ±20%; -55÷150°C


Manufacturer: TDK

Manufacturer part number:
KLZ2012MHR100HTD25
TME Symbol:
KLZ2012MHR100HTD25

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
10µH
Operating current
0.2A
Resistance
884mΩ
Tolerance
±20%
Test frequency
2MHz
Operating temperature
-55...150°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
KLZ2012MHR100HTD25
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.