+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-100B GY

Enclosure: multipurpose; X: 67mm; Y: 107mm; Z: 25mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-100B GY
TME Symbol:
KM-100B/J

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
107mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
grey
Enclosure description
hollowed area for foil keypad
Kit contents
screw x4
Closing system
screwed
Dimensions
Gross weight46.38 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-100B GY
50 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 286 pcs - 2.00 USDGross price for quantities from 286 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts