+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-102/BK

Enclosure: multipurpose; X: 50mm; Y: 70mm; Z: 27mm; with fixing lugs

Manufacturer: MASZCZYK

Manufacturer part number:
KM-102/BK
TME Symbol:
KM-102/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
70mm
Dimension Z
27mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Closing system
screwed
Gross weight26.3 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-102/BK
74 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 132 pcs - 1.92 USDGross price for quantities from 132 pcs - 1.92 USD
Net price for quantities from 528 pcs - 1.69 USDGross price for quantities from 528 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)