+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-103A/BK

Enclosure: multipurpose; X: 93mm; Y: 190mm; Z: 41mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-103A/BK
TME Symbol:
KM-103A/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
93mm
Dimension Y
190mm
Dimension Z
41mm
Version
with battery compartment
Enclosure material
ABS
Body colour
black
Closing system
screwed
Gross weight184.3 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-103A/BK
38 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
Net price for quantities from 60 pcs - 4.49 USDGross price for quantities from 60 pcs - 4.49 USD
Net price for quantities from 240 pcs - 3.95 USDGross price for quantities from 240 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts