+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-103B/BK

Enclosure: for devices with displays; X: 93mm; Y: 190mm; Z: 41mm


Manufacturer: MASZCZYK

Manufacturer part number:
KM-103B/BK
TME Symbol:
KM-103B/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for devices with displays
Dimension X
93mm
Dimension Y
190mm
Dimension Z
41mm
Enclosure material
ABS
Body colour
black
Panel cut out (for LCD) dimensions
45x19mm
Version
with battery compartment
Closing system
screwed
Housing picture
Gross weight198.6 g
Certificates
See other products in this category: Enclosures for Devices with Display MASZCZYK,
*
KM-103B/BK
58 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 10 pcs - 7.87 USDGross price for quantities from 10 pcs - 7.87 USD
Net price for quantities from 58 pcs - 7.22 USDGross price for quantities from 58 pcs - 7.22 USD
Net price for quantities from 232 pcs - 6.34 USDGross price for quantities from 232 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.