+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-106/BK

Enclosure: with panel; X: 190mm; Y: 136mm; Z: 42mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-106/BK
TME Symbol:
KM-106/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
190mm
Dimension Y
136mm
Dimension Z
42mm
Enclosure material
ABS
Body colour
black
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
  • for measuring devices
  • for signalling devices
  • for supplying devices
Dimensions
Gross weight251.4 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-106/BK
55 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 44 pcs - 4.50 USDGross price for quantities from 44 pcs - 4.50 USD
Net price for quantities from 176 pcs - 3.98 USDGross price for quantities from 176 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.