+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-10A/BK

Enclosure: multipurpose; X: 36mm; Y: 60mm; Z: 16mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-10A/BK
TME Symbol:
KM-10A/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
60mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Gross weight10.78 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-10A/BK
55 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 176 pcs - 1.24 USDGross price for quantities from 176 pcs - 1.24 USD
Net price for quantities from 704 pcs - 1.09 USDGross price for quantities from 704 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts