+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-115/GY

Enclosure: multipurpose; X: 66mm; Y: 108mm; Z: 34mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-115/GY
TME Symbol:
KM-115/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
66mm
Dimension Y
108mm
Dimension Z
34mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Gross weight55.5 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-115/GY
77 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 72 pcs - 2.13 USDGross price for quantities from 72 pcs - 2.13 USD
Net price for quantities from 288 pcs - 1.87 USDGross price for quantities from 288 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)