+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-127BK

Enclosure: multipurpose; X: 63.3mm; Y: 87.5mm; Z: 29mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-127BK
TME Symbol:
KM-127BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
63.3mm
Dimension Y
87.5mm
Dimension Z
29mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Gross weight46 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-127BK
210 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 104 pcs - 1.49 USDGross price for quantities from 104 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)