+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-14 BK

Enclosure: for remote controller; X: 37mm; Y: 74mm; Z: 13mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-14 BK
TME Symbol:
KM-14

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
74mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Number of buttons
1
Gross weight14 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-14 BK
53 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.