+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-150B/GY

Enclosure: wall mounting; X: 253mm; Y: 264mm; Z: 85mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-150B/GY
TME Symbol:
KM-150B/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
253mm
Dimension Y
264mm
Dimension Z
85mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Gross weight962.2 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-150B/GY
0 in TME stock
Net price for quantities from 1 pcs - 18.79 USDGross price for quantities from 1 pcs - 18.79 USD
Net price for quantities from 5 pcs - 16.91 USDGross price for quantities from 5 pcs - 16.91 USD
Net price for quantities from 25 pcs - 15.50 USDGross price for quantities from 25 pcs - 15.50 USD
Net price for quantities from 100 pcs - 13.62 USDGross price for quantities from 100 pcs - 13.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs