+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-16B/BK

Enclosure: multipurpose; with fixing lugs; X: 31mm; Y: 36mm; Z: 31mm

Manufacturer: MASZCZYK

Manufacturer part number:
KM-16B/BK
TME Symbol:
KM-16B/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Version
with fixing lugs
Dimension X
31mm
Dimension Y
36mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
black
Kit contents
lugs for to a surface
Enclosures application
  • for sensors
  • signaller
Housing picture
Gross weight12.16 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-16B/BK
35 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 180 pcs - 0.83 USDGross price for quantities from 180 pcs - 0.83 USD
Net price for quantities from 720 pcs - 0.76 USDGross price for quantities from 720 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts