+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-176BKTRR

Enclosure: multipurpose; X: 90mm; Y: 135mm; Z: 50mm; ABS; black; IP65

Manufacturer: MASZCZYK

Manufacturer part number:
KM-176BKTRR
TME Symbol:
KM-176BKTRR

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
135mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
black
Cover colour
translucent red
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • screw x4
Gross weight158 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-176BKTRR
0 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 69 pcs - 4.33 USDGross price for quantities from 69 pcs - 4.33 USD
Net price for quantities from 276 pcs - 3.81 USDGross price for quantities from 276 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)