+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-176IBKTRS

Enclosure: multipurpose; X: 90mm; Y: 135mm; Z: 50mm; ABS; black; IP65

Manufacturer: MASZCZYK

Manufacturer part number:
KM-176IBKTRS
TME Symbol:
KM-176IBKTRS

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
135mm
Dimension Z
50mm
Version
with brass bushing
Enclosure material
ABS
Body colour
black
Cover colour
transparent darkened
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • screw x4
Gross weight160 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-176IBKTRS
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 69 pcs - 6.74 USDGross price for quantities from 69 pcs - 6.74 USD
Net price for quantities from 276 pcs - 5.92 USDGross price for quantities from 276 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)