+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-190G

Enclosure: with panel; X: 150mm; Y: 178mm; Z: 40mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-190G
TME Symbol:
KM-190G

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
150mm
Dimension Y
178mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
grey
Panel colour
grey
Dimensions
Gross weight270.2 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-190G
9 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 38 pcs - 4.93 USDGross price for quantities from 38 pcs - 4.93 USD
Net price for quantities from 152 pcs - 4.48 USDGross price for quantities from 152 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts