+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-200G

Enclosure: multipurpose; X: 76mm; Y: 116mm; Z: 30mm; ABS; grey; IP54

Manufacturer: MASZCZYK

Manufacturer part number:
KM-200G
TME Symbol:
KM-200G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
76mm
Dimension Y
116mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Gross weight65.08 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-200G
78 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 78 pcs - 1.90 USDGross price for quantities from 78 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)