+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-201-TR/BL

Enclosure: multipurpose; X: 36mm; Y: 50mm; Z: 20mm; ABS; screwed

Manufacturer: MASZCZYK

Manufacturer part number:
KM-201-TR/BL
TME Symbol:
KM-201-TR/BL

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
50mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
semi-transparent blue
Closing system
screwed
Gross weight15.5 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-201-TR/BL
40 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 80 pcs - 1.39 USDGross price for quantities from 80 pcs - 1.39 USD
Net price for quantities from 320 pcs - 1.26 USDGross price for quantities from 320 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts