+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-202-TR/BL

Enclosure: multipurpose; X: 37mm; Y: 60mm; Z: 15mm; ABS; screwed


Manufacturer: MASZCZYK

Manufacturer part number:
KM-202-TR/BL
TME Symbol:
KM-202-TR/BL

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
37mm
Dimension Y
60mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
semi-transparent blue
Closing system
screwed
Gross weight16 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-202-TR/BL
54 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 400 pcs - 1.46 USDGross price for quantities from 400 pcs - 1.46 USD