+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-21 BK

Enclosure: multipurpose; X: 55mm; Y: 72mm; Z: 21mm; with fixing lugs

Manufacturer: MASZCZYK

Manufacturer part number:
KM-21 BK
TME Symbol:
KM-21

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
72mm
Dimension Z
21mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Kit contents
screw x2
Gross weight24.87 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-21 BK
170 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)