+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-210U/BK

Enclosure: multipurpose; X: 35mm; Y: 50mm; Z: 20mm; with fixing lugs

Manufacturer: MASZCZYK

Manufacturer part number:
KM-210U/BK
TME Symbol:
KM-210U/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
50mm
Dimension Z
20mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
IP rating
IP54
Gross weight14.53 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-210U/BK
160 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 300 pcs - 1.07 USDGross price for quantities from 300 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)