+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-21P-PS/G

Enclosure: multipurpose; X: 55mm; Y: 72mm; Z: 21mm; with fixing lugs

Manufacturer: MASZCZYK

Manufacturer part number:
KM-21P-PS/G
TME Symbol:
KM-21P-PS/G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
72mm
Dimension Z
21mm
Version
with fixing lugs
Enclosure material
polystyrene
Body colour
light grey
Gross weight25 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-21P-PS/G
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 180 pcs - 1.17 USDGross price for quantities from 180 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)