+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-22 BK

Enclosure: multipurpose; X: 60mm; Y: 84mm; Z: 22mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-22 BK
TME Symbol:
KM-22

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
84mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
black
Gross weight30.7 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-22 BK
83 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 52 pcs - 1.73 USDGross price for quantities from 52 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.