+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-24B/G

Enclosure: multipurpose; X: 30mm; Y: 55mm; Z: 24mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-24B/G
TME Symbol:
KM-24B/G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
30mm
Dimension Y
55mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
grey
Gross weight9.96 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-24B/G
10 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)