+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-2520EJ/1SGD

LED; horizontal,in housing; 1.8mm; No.of diodes: 1; green; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM-2520EJ/1SGD
TME Symbol:
KM-2520EJ/1SGD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
horizontal, in housing
LED diameter
1.8mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
5...12mcd
Wavelength
568nm
Operating voltage
2.2...2.5V DC
Gross weight0.137 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
KM-2520EJ/1SGD
453 in TME stock
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts