+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-25A/BK

Enclosure: with panel; with fixing lugs; X: 70mm; Y: 50mm; Z: 25mm

Manufacturer: MASZCZYK

Manufacturer part number:
KM-25A/BK
TME Symbol:
KM-25A/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Version
with fixing lugs
Dimension X
70mm
Dimension Y
50mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
black
Panel colour
black
Dimensions
Gross weight27.2 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-25A/BK
59 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 44 pcs - 1.47 USDGross price for quantities from 44 pcs - 1.47 USD
Net price for quantities from 176 pcs - 1.30 USDGross price for quantities from 176 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)