+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-26 BK

Enclosure: multipurpose; X: 62.5mm; Y: 108.5mm; Z: 24.8mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-26 BK
TME Symbol:
KM-26

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
62.5mm
Dimension Y
108.5mm
Dimension Z
24.8mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight54.8 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-26 BK
9 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 87 pcs - 1.86 USDGross price for quantities from 87 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.