+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-275BK

Enclosure: multipurpose; X: 70mm; Y: 105mm; Z: 45mm; ABS; black; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-275BK
TME Symbol:
KM-275BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
105mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
black
IP rating
IP65
Gross weight103.18 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-275BK
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 148 pcs - 2.33 USDGross price for quantities from 148 pcs - 2.33 USD