+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-275IBZ/BK

Enclosure: multipurpose; X: 70mm; Y: 105mm; Z: 45mm; ABS; black; IP65

Manufacturer: MASZCZYK

Manufacturer part number:
KM-275IBZ/BK
TME Symbol:
KM-275IBZ/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
105mm
Dimension Z
45mm
Version
with brass bushing
Enclosure material
ABS
Body colour
black
IP rating
IP65
Gross weight111.42 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-275IBZ/BK
4 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 45 pcs - 3.73 USDGross price for quantities from 45 pcs - 3.73 USD
Net price for quantities from 90 pcs - 3.24 USDGross price for quantities from 90 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.