+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-277I/BK

Enclosure: multipurpose; X: 70mm; Y: 105mm; Z: 35mm; ABS; black; IP67

Manufacturer: MASZCZYK

Manufacturer part number:
KM-277I/BK
TME Symbol:
KM-277I/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
105mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
IP rating
IP67
Gross weight94.29 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-277I/BK
28 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 189 pcs - 3.57 USDGross price for quantities from 189 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)