+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-27C BK

Enclosure: multipurpose; X: 48mm; Y: 68mm; Z: 25mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-27C BK
TME Symbol:
KM-27C

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
68mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
black
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight21.133 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-27C BK
100 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.