+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-29 BK

Enclosure: multipurpose; X: 65mm; Y: 90mm; Z: 30mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-29 BK
TME Symbol:
KM-29

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
90mm
Dimension Z
30mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight49.1 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-29 BK
66 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 84 pcs - 2.20 USDGross price for quantities from 84 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.