+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-2/GY

Enclosure: multipurpose; X: 42mm; Y: 48mm; Z: 22mm; with fixing lugs

Manufacturer: MASZCZYK

Manufacturer part number:
KM-2/GY
TME Symbol:
KM-2/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
42mm
Dimension Y
48mm
Dimension Z
22mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Gross weight18.1 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-2/GY
78 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)