+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-325BK

Enclosure: multipurpose; X: 109mm; Y: 147mm; Z: 32.6mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-325BK
TME Symbol:
KM-325BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
109mm
Dimension Y
147mm
Dimension Z
32.6mm
Enclosure material
ABS
Body colour
black
IP rating
IP54
Gross weight154.1 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-325BK
78 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.17 USDGross price for quantities from 50 pcs - 3.17 USD
Net price for quantities from 90 pcs - 2.98 USDGross price for quantities from 90 pcs - 2.98 USD