+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-325G

Enclosure: multipurpose; X: 109mm; Y: 147mm; Z: 32.6mm; ABS; IP54

Manufacturer: MASZCZYK

Manufacturer part number:
KM-325G
TME Symbol:
KM-325G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
109mm
Dimension Y
147mm
Dimension Z
32.6mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP54
Gross weight134.81 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-325G
6 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts