+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-33 BK

Enclosure: multipurpose; X: 73.5mm; Y: 118mm; Z: 29mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-33 BK
TME Symbol:
KM-33

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
73.5mm
Dimension Y
118mm
Dimension Z
29mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight66.7 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-33 BK
0 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 77 pcs - 2.34 USDGross price for quantities from 77 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.