+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-33A/BK

Enclosure: for devices with displays; X: 118mm; Y: 74mm; Z: 29mm


Manufacturer: MASZCZYK

Manufacturer part number:
KM-33A/BK
TME Symbol:
KM-33A/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for devices with displays
Dimension X
118mm
Dimension Y
74mm
Dimension Z
29mm
Enclosure material
ABS
Body colour
black
Panel cut out (for LCD) dimensions
54x14mm
Closing system
screwed
Kit contents
  • battery compartment
  • screw x4
Enclosures application
  • for connecting components
  • for control system elements
Dimensions
Gross weight65.02 g
Certificates
See other products in this category: Enclosures for Devices with Display MASZCZYK,
*
KM-33A/BK
54 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 77 pcs - 1.95 USDGross price for quantities from 77 pcs - 1.95 USD
Net price for quantities from 308 pcs - 1.77 USDGross price for quantities from 308 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts