+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-340G

Enclosure: desktop; X: 117.5mm; Y: 155.8mm; Z: 36.5mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-340G
TME Symbol:
KM-340G

Specification

Manufacturer
MASZCZYK
Type of enclosure
desktop
Dimension X
117.5mm
Dimension Y
155.8mm
Dimension Z
36.5mm
Enclosure material
ABS
Body colour
grey
Gross weight152.74 g
Certificates
See other products in this category: Desktop Enclosures MASZCZYK,
*
KM-340G
35 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 64 pcs - 3.18 USDGross price for quantities from 64 pcs - 3.18 USD
Net price for quantities from 128 pcs - 2.96 USDGross price for quantities from 128 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.