+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-377IBK

Enclosure: multipurpose; X: 60mm; Y: 90mm; Z: 30mm; ABS; black; IP65

Manufacturer: MASZCZYK

Manufacturer part number:
KM-377IBK
TME Symbol:
KM-377IBK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
90mm
Dimension Z
30mm
Version
with brass bushing
Enclosure material
ABS
Body colour
black
IP rating
IP65
Gross weight68.53 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-377IBK
6 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Net price for quantities from 116 pcs - 2.52 USDGross price for quantities from 116 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)