+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-378BK

Enclosure: multipurpose; X: 60mm; Y: 90mm; Z: 25mm; ABS; black; IP65

Manufacturer: MASZCZYK

Manufacturer part number:
KM-378BK
TME Symbol:
KM-378BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
90mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
black
IP rating
IP65
Gross weight60.13 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-378BK
127 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 133 pcs - 1.92 USDGross price for quantities from 133 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)