+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-37/GY

Enclosure: specialist; X: 73mm; Y: 128mm; Z: 33mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-37/GY
TME Symbol:
KM-37/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
specialist
Dimension X
73mm
Dimension Y
128mm
Dimension Z
33mm
Enclosure material
ABS
Body colour
grey
Gross weight67.06 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-37/GY
34 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 70 pcs - 1.75 USDGross price for quantities from 70 pcs - 1.75 USD
Net price for quantities from 280 pcs - 1.54 USDGross price for quantities from 280 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)